TE Connectivity's part number 1-917658-2 is a rectangular connector featuring 12 male contacts.
It is shrouded to protect the contacts and ensure secure connections.
This connector is typically used in electronic and electrical applications, such as automotive and industrial equipment.
Its robust design is suited for environments requiring reliable performance.
| Type |
PCB Headers & Receptacles |
| Current Rating |
8a |
| Switch |
Not Applicable |
| Approvals |
UL |
| Centerline (Pitch) |
5.08mm |
| Circuit Application |
Power & Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.66 |
| Connector Length |
1.55 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.85 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
8 |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Gold |
| Contact Retention |
No (Without) |
| Contact Shape & Form |
Rectangular |
| Contact Style |
Straight |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Depth |
16.97mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Header Type |
Fully Shrouded |
| Height |
0.85inch |
| Housing Color |
Black |
| Housing Material |
Thermoplastic Polyester GF |
| Length |
39.4mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Through Hole |
| Number of Contacts |
12 |
| Number of Ports |
1 |
| Number of Positions |
12 |
| Number of Rows |
2 |
| Operating Supply Voltage |
600v |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
12 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
12 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Retention Leg |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.063inch |
| Pitch |
0.2inch |
| Preloaded |
Yes |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.3inch |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
Dynamic 3200 |
| Shielding |
Unshielded |
| Shrouded |
Yes (With) |
| Strain Relief |
No (Without) |
| Tail Length |
3.8mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Voltage Rating |
600v |
| Width |
0.368inch |