TE Connectivity's 1-917511-2 is a Dynamic D-3000 female socket crimp connector designed for 14 AWG wires.
It features gold plating for enhanced conductivity and corrosion resistance.
The connector ensures reliable performance in harsh environments.
It is typically used in industrial and automotive applications for secure and efficient power or signal connections.
| Type |
Connector Contacts |
| Gender |
Female |
| Number of Rows |
N/A |
| Circuit Application |
Power & Signal |
| Connector System |
Wire-to-Wire |
| Contact Current Rating |
15a |
| Contact Current Rating (Max) |
15 |
| Contact Gender |
Female |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Plating |
Gold |
| Contact Retention |
Yes (With) |
| Contact Style |
Socket |
| Contact Type |
Receptacle |
| Current Rating |
15a |
| Depth |
3.64mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
3.96mm |
| Insulation Diameter |
2.8mm |
| Length |
18.3mm |
| Mating Tab Thickness |
.025 |
| Mating Tab Width |
.08 |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Cable |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag & Box |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Dynamic D-3 |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Underplate Material |
Nickel |
| Wire Gauge (AWG) |
14AWG |
| Wire Gauge (Max) |
14AWG |
| Wire Gauge (Min) |
16AWG |
| Wire Size |
16 – 14 |
| Wire/Cable Type |
Discrete |