TE Connectivity 1-881545-4 is an AMP shunt assembly used for connecting two circuit points.
It features an unshrouded design, offering ease of installation.
This connector is often utilised in low-voltage applications such as test and measurement equipment.
Its reliable connectivity ensures efficient electrical performance in various electronic setups.
| Type |
Board-to-Board Jumpers & Shunts |
| Pitch |
2.54mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Mounting Type |
Board Mount |
| Body Material |
Bronze |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3.0 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Depth |
5.81mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
5.8 |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Length |
5.08mm |
| Number of Circuits |
2 |
| Number of Contacts |
2 |
| Number of Positions |
2 |
| Operating Temperature Range |
-85 – 221 |
| Orientation |
Straight |
| Package Quantity |
14000 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
14000 |
| Primary Product colour |
Black |
| Product Height |
.228 |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
AMPMODU |
| UL Flammability Rating |
UL 94V-0 |
| Width |
2.5mm |