TE Connectivity's 1-86561-0 is a male unshrouded connector suitable for flexible flat cable (FFC) or flexible printed circuit (FPC).
It accommodates wire sizes from 26 to 22 AWG.
The connector is designed for easy installation and reliable performance.
Typical applications include use in consumer electronics and automotive systems.
| Type |
Connector Contacts |
| Circuit Application |
Signal |
| Compatible Insulation Diameter Range |
.04 – .056 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
2 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
100 |
| Contact Plating |
Tin |
| Contact Type |
Pin |
| Depth |
2.33mm |
| ELV |
Compliant |
| Gender |
Male |
| Height |
2.03mm |
| Insulation Diameter |
0.056inch |
| Length |
21.1mm |
| Max Current Rating |
2a |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Cable |
| Operating Temperature Range |
-85 – 221 |
| Orientation |
Straight |
| Package Quantity |
10000 |
| Package/Case |
100 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| PCB Contact Termination Area Plating Material |
Tin |
| Pitch |
2.54 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Termination |
IDC |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Wire Gauge (Max) |
26AWG |
| Wire Gauge (Min) |
22AWG |
| Wire Size |
26 – 22 |
| Wire/Cable Gauge |
26AWG |
| Wire/Cable Type |
Round, Discrete |