TE Connectivity 1-86557-9 Connector Accessory Min Cable Diameter 0.04in

MPN
1-86557-9
Order Code
14-6793
Country of Origin
China
Qty Unit Price (Ex VAT)
10000+ £0.219
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Available to back orderBack order, lead time 4 months

TE Connectivity 1-86557-9 is a connector accessory designed for cable management.

It accommodates a minimum cable diameter of 0.04 inches.

This product is ideal for organising and securing small-scale electronic cables.

It is commonly used in telecommunications and data networking environments.


Type Connector Contacts
Pitch 2.54mm
Orientation Straight
Circuit Application Signal
Compatible Insulation Diameter Range .04 – .056
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 2
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 100
Contact Plating Tin
Contact Type Pin
Depth 2.33mm
Gender Male
Height 2.03mm
Insulation Diameter 0.056inch
Length 21.1mm
Max Current Rating 3a
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Cable
Operating Temperature Range -85 – 221
Package Quantity 10000
Packaging Tape and Reel
Packaging Method Reel
PCB Contact Termination Area Plating Material Tin
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 22AWG
Wire Size 26 – 22
Wire/Cable Gauge 26AWG
Wire/Cable Type Round, Discrete

Reviews

Be the first to submit a review

Trustpilot