TE Connectivity 1-84953-1 is an FPC connector featuring a female top entry with an unshrouded design.
It offers 11 positions with a 1 mm pitch, ideal for space-saving solutions.
This connector is typically used in electronic devices where flexible printed circuits are required.
Its reliable connection supports various applications in compact consumer electronics.
| Type |
FPC Connectors |
| Actuator Color |
Black |
| Actuator Material |
Nylon, Glass, Polyamide |
| Centerline (Pitch) |
0.9906mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Flexible Printed Circuit (FPC) |
| Connector Height |
0.10100000000000001 |
| Connector Length |
.745 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Flex-to-Board |
| Connector Width |
.258 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1.0 |
| Contact Layout |
Inline |
| Contact Location |
Top |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
3.8 |
| Contact Plating |
Tin, Bright |
| Contact Shape & Form |
Single Beam |
| Contact Type |
Socket |
| Current Rating |
1a |
| Depth |
7.3mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
2.56mm |
| Housing Color |
Natural |
| Housing Material |
LCP |
| Length |
18.92mm |
| Mating Alignment |
With |
| Mating Retention Type |
Zero Insertion Force (ZIF) |
| Max Voltage Rating (AC) |
200v |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Surface Mount |
| Number of Contacts |
11 |
| Number of Positions |
11 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
200 |
| Orientation |
Right Angle |
| Package Quantity |
1500 |
| Packaging |
Tape and Reel |
| Packaging Method |
Tape & Reel |
| Packaging Quantity |
1500 |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Bright |
| PCB Contact Termination Area Plating Material Thickness |
3.8 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
With |
| PCB Mounting Orientation |
Right Angle |
| Pitch |
0.039inch |
| Plating Thickness |
2um |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Shielding |
Unshielded |
| Shrouded |
Yes (With) |
| Termination |
SMD/SMT |
| Termination Method to PCB |
Surface Mount |
| Voltage Rating |
200v |
| Width |
0.2575inch |
| Wire/Cable Type |
Flat Flex |