TE Connectivity 1-84952-6 is a female unshrouded connector featuring 16 positions.
It is designed for flexible flat cable (FFC) and flexible printed circuit (FPC) applications.
The connector is suitable for horizontal mounting, providing ease of integration in compact electronic devices.
It is typically used in consumer electronics and communication devices due to its reliable connectivity and space-saving design.
| Type |
FPC Connectors |
| Body Plating |
Tin |
| Centerline (Pitch) |
0.9906mm |
| Circuit Application |
Signal |
| Color |
Natural |
| Connector & Contact Terminates To |
Flexible Printed Circuit (FPC) |
| Connector Height |
0.10100000000000001 |
| Connector Length |
.942 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Flex-to-Board |
| Connector Width |
.258 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1.0 |
| Contact Layout |
Inline |
| Contact Location |
Bottom |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
78.74 |
| Contact Plating |
Tin, Bright |
| Contact Shape & Form |
Single Beam |
| Contact Type |
Socket |
| Current Rating |
1a |
| Depth |
6.54mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
2.56mm |
| Housing Color |
Natural |
| Housing Material |
LCP |
| Lead Pitch |
1mm |
| Length |
0.9417inch |
| Material |
Thermoplastic |
| Mating Alignment |
With |
| Mating Retention Type |
Zero Insertion Force (ZIF) |
| Max Voltage Rating (AC) |
200v |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Surface Mount |
| Number of Contacts |
16 |
| Number of Positions |
16 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
200 |
| Orientation |
Right Angle |
| Package Quantity |
1200 |
| Packaging |
Tape and Reel |
| Packaging Method |
Tape & Reel |
| Packaging Quantity |
1200 |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Bright |
| PCB Contact Termination Area Plating Material Thickness |
78.74 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
With |
| PCB Mounting Orientation |
Right Angle |
| Pin Diameter |
0.2mm |
| Pitch |
0.039inch |
| Plating Thickness |
2um |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Shielding |
Unshielded |
| Shrouded |
Yes (With) |
| Termination |
SMD/SMT |
| Termination Method to PCB |
Surface Mount |
| Voltage Rating |
200v |
| Width |
0.2575inch |
| Wire/Cable Type |
Flat Flex |