TE Connectivity 1-84952-0 is a female unshrouded connector designed for flexible flat cables or flexible printed circuits with a 1 mm pitch.
It features 10 positions and is right-angle configured for compact, space-saving applications.
The connector is suitable for use in areas requiring precise connectivity, such as consumer electronics or computer equipment.
Its reliable design ensures secure connections and durability in various settings.
| Type |
FPC Connectors |
| Actuator Color |
Black |
| Actuator Material |
Nylon, Glass, Polyamide |
| Body Plating |
Tin |
| Centerline (Pitch) |
0.9906mm |
| Circuit Application |
Signal |
| Color |
Natural |
| Connector & Contact Terminates To |
Flexible Printed Circuit (FPC) |
| Connector Height |
0.10100000000000001 |
| Connector Length |
.706 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Flex-to-Board |
| Connector Width |
.258 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1.0 |
| Contact Layout |
Inline |
| Contact Location |
Bottom |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
78.74 |
| Contact Plating |
Tin, Bright |
| Contact Shape & Form |
Single Beam |
| Contact Type |
Socket |
| Current Rating |
1a |
| Depth |
6.54mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
2.56mm |
| Housing Color |
Natural |
| Housing Material |
LCP |
| Lead Pitch |
1mm |
| Length |
0.7055inch |
| Material |
Thermoplastic |
| Mating Alignment |
With |
| Mating Retention Type |
Zero Insertion Force (ZIF) |
| Max Voltage Rating (AC) |
200v |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Surface Mount |
| Number of Contacts |
10 |
| Number of Positions |
10 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
200 |
| Orientation |
Right Angle |
| Package Quantity |
1500 |
| Packaging |
Tape and Reel |
| Packaging Method |
Tape & Reel |
| Packaging Quantity |
1500 |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Bright |
| PCB Contact Termination Area Plating Material Thickness |
78.74 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
With |
| PCB Mounting Orientation |
Right Angle |
| Pin Diameter |
0.2mm |
| Pitch |
0.039inch |
| Plating Thickness |
2um |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Shielding |
Unshielded |
| Shrouded |
Yes (With) |
| Termination |
SMD/SMT |
| Termination Method to PCB |
Surface Mount |
| Voltage Rating |
200v |
| Width |
0.2575inch |
| Wire/Cable Type |
Flat Flex |