TE Connectivity's 1-84534-2 is an FFC and FEC connector designed for reliable and efficient connections. This component is typically used in electronics and instrumentation where flexible flat cables are required. The connector ensures secure cable attachments, enhancing signal integrity in compact devices.
| Type |
FPC Connectors |
| Pitch |
1.25mm |
| Number of Ways |
12 |
| Number of Rows |
1 |
| Mounting Type |
Board Mount |
| Mounting Direction |
Vertical |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Flexible Printed Circuit (FPC) |
| Connector Height |
0.307 |
| Connector Length |
.738 |
| Connector Product Type |
Connector Assembly |
| Connector System |
Flex-to-Board |
| Connector Width |
.189 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1.0 |
| Contact Layout |
Staggered Type A |
| Contact Location |
Top |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
31.49 |
| Contact Plating |
Tin, Bright |
| Contact Shape & Form |
Single Beam |
| Contact Type |
Socket |
| Current Rating |
1a |
| Depth |
4.8mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
0.307inch |
| Housing Color |
White |
| Housing Material |
PBT GF |
| Length |
0.7382inch |
| Mating Alignment |
With |
| Mating Retention Type |
Non ZIF |
| Max Voltage Rating (AC) |
50v |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-40°C |
| Misc Attribute |
TE AMP FFC & FEC CONNECTOR AND ACCESSORIES |
| Mount |
Through Hole |
| Number of Contacts |
12 |
| Number of Positions |
12 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
50 |
| Orientation |
Straight |
| Package Quantity |
170 |
| Packaging |
Tray |
| Packaging Method |
Box & Tray |
| Packaging Quantity |
170 |
| Packaging Type |
Tray |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Bright |
| PCB Contact Termination Area Plating Material Thickness |
31.49 |
| PCB Mount Alignment |
With |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Kinked Solder Tails |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.6mm |
| PCB Thickness (Recommended) |
.063 |
| Plating Thickness |
0.8um |
| Primary Product colour |
White |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Shielding |
Unshielded |
| Shrouded |
Yes (With) |
| Tail Length |
3.2mm |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.126 |
| Voltage Rating |
50v |
| Width |
4.8mm |
| Wire/Cable Type |
Flat Flex |