TE Connectivity 1-828102-1 is an unshrouded D-sub tool designed for HD-20 Schraub female connectors.
It features durable construction suitable for reliable assembly and disassembly operations.
This tool is typically used in telecommunications, data communication, and industrial applications.
The precise build ensures efficient and secure connections in various electronic setups.
| Type |
Connector Hardware, Mounts, Locks & Retainers |
| ELV |
Compliant |
| Lead Free |
Lead Free |
| Mount |
Screw |
| Package Quantity |
1000 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
1000 |
| Plug / Socket |
Socket |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE HD |
| Thread Size |
4-40 UNC |
To use this facility please Sign In.
Sign In