TE Connectivity 1-827880-2 MOD2 Connector 13P Female Shrouded Housing

MPN
1-827880-2
Order Code
14-3487
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
15+ £11.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 114 in stock

TE Connectivity 1-827880-2 is a MOD2 connector featuring a 13-pin female shrouded housing.

It provides secure and reliable electrical connections in compact spaces.

This connector is ideal for use in telecommunications and data networking applications.

Designed for durability, it ensures optimal performance in diverse environments.


Pitch 2.54mm
No. of Ways 13
Colour Natural
Contact Finish - Mating TIN
Contact Material Bronze
Contact Plating Tin
Contact Post Length 0.138inch
Contact Protection Yes (With)
Contact Shape Square
Contact Type Male Pin
Insulation Colour Natural
Material Polyamide
Mating Alignment Yes (With)
Mating Connector Lock Yes (With)
Mount Through Hole
Number of Contacts 26
Number of Positions 26
Number of Rows 2
Package Quantity 320
Packaging Box
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 2.54mm
Selectively Loaded No (Without)
Series AMPMODU MOD II
Strain Relief No (Without)
Termination Through Hole

Reviews

Be the first to submit a review

Trustpilot