TE Connectivity 1-826925-0 Ampmodu II Pin Header Tin 2 x 10P Green

Image Representative of Range

TE Connectivity 1-826925-0 Ampmodu II Pin Header Tin 2 x 10P Green

MPN
1-826925-0
Order Code
63-7736
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
150+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderPlease contact us for lead time

The AMPMODU II range of tin plated double row pin headers from TE Connectivity.


  • Product type: connector
  • Connector type: pin header
  • Applies to: printed circuit board
  • Colour: green
  • Length: 3.2mm (.1259 in )
  • Number of positions per row: 10
  • Number of rows: 2
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: tin
  • Contact plating thickness: 2µm
  • Contact base material: phosphor bronze
  • Housing material: PBT gv
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Contact current rating (A): 5
  • Termination method to PCB: through hole
  • Solder tail contact plating material: tin
  • Header type: breakaway
  • Termination post length: 3.2mm (.1259 in )
  • Profile: standard
  • Contact shape: square
  • Post size: .63mm (.024 in )
  • Termination end plating material: tin
  • Mating post length: 6.7mm (.264 in )
  • Dielectric withstanding voltage: 1000 V
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 1-826925-0
Number of Positions 20
Pitch 2.54mm
Number of Rows 2
Mouning Orientation Straight
Board Standoff No (Without)
Colour Green
Contact Current Rating 5a
Contact Finish - Mating TIN
Contact Gender Male
Contact Material Bronze
Contact Mating Length 6.7mm
Contact Plating Tin
Contact Post Length 0.1259inch
Contact Protection No (Without)
Contact Shape Square
Contact Style Pin
Contact Type Male Pin
Current Rating 3a
Depth 5mm
ELV Compliant
Flammability Rating UL94 V-0
Gasket No (Without)
Gender Male
High Speed Serial Data Connector No
High Temperature Housing No
Housing colour Green
Insulation Colour Green
Insulation Material PBT
Keyed No
Lead Length 3.19786mm
Lead Pitch 2.54mm
Length 25.4mm
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Package Quantity 400
Packaging Box
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Plating Thickness 2um
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 2.54mm
Selectively Loaded No (Without)
Series AMPMODU MOD II
Stabilizers No (Without)
Strain Relief No (Without)
Termination Through Hole

Reviews

Be the first to submit a review

Trustpilot