TE Connectivity 1-826884-2 Automotive Connector Female Shrouded 2N ECONOSEAL

MPN
1-826884-2
Order Code
14-1339
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £2.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 10/11/2026

TE Connectivity's part number 1-826884-2 is an automotive connector suitable for secure and reliable electrical connections.

This female shrouded connector offers enhanced protection against environmental factors, ensuring durability.

It features a 2-position design, ideal for compact automotive systems.

Common applications include use in vehicle lighting systems and powertrain components.


Type Automotive Connector
Number of Contacts 2
Gender Female
Number of Rows 1
Colour Black
Connector System Wire-to-Wire
Depth 30.5mm
ELV Compliant
Height 0.748inch
Housing Color Black
Hybrid Connector No
Lead Free Not Applicable
Length 19
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Orientation Straight
Package Quantity 1500
Packaging Box
Pitch 3.5
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Serviceable No
Strain Relief No (Without)
Width 30.5mm

Reviews

Be the first to submit a review

Trustpilot