TE Connectivity 1-826662-0 Ampmodu II Short Header Right Angle Gold 2x10P Green

Image Representative of Range

TE Connectivity 1-826662-0 Ampmodu II Short Header Right Angle Gold 2x10P Green

MPN
1-826662-0
Order Code
63-7757
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
95+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 95
Available to back orderPlease contact us for lead time

The AMPMODU II range of plated double row pin headers from TE Connectivity.


  • Product type: connector
  • Connector type: pin header
  • Applies to: printed circuit board
  • Colour: green
  • Length: 3.2mm (.1259 in )
  • Number of positions per row: 10
  • Number of rows: 2
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: gold
  • Contact plating thickness: .8µm
  • Contact base material: phosphor bronze
  • Housing material: PBT gv
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Horizontal/90°
  • Contact current rating (A): 5
  • Termination method to PCB: through hole
  • Solder tail contact plating material: tin
  • Header type: breakaway
  • Termination post length: 3.2mm (.1259 in )
  • Profile: standard
  • Contact shape: square
  • Post size: .63mm (.024 in )
  • Termination end plating material: tin
  • Mating post length: 5.8mm (.228 in )
  • Dielectric withstanding voltage: 1000 V
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 1-826662-0
Pitch 2.54mm
No. of Rows 2
No. of Ways 20
Board Standoff No (Without)
Circuit Application Signal
Color Green
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Gender Male
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 31.5
Contact Mating Length 5.8mm
Contact Plating Gold, Tin
Contact Post Length 0.1259inch
Contact Protection No (Without)
Contact Shape Square
Contact Shape & Form Square
Contact Type Pin
Contact Underplating Material Nickel
Current Rating 3a
Depth 12.44mm
Dielectric Withstanding Voltage (Max) 750
Flammability Rating UL94 V-0
Gasket No (Without)
Header Type Breakaway
High Speed Serial Data Connector No
High Temperature Housing No
Housing Color Green
Housing Material PBT
Insulation Resistance 5000
Keyed No
Length 50.8mm
Mating Alignment Without
Mating Connector Lock No (Without)
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Contacts 20
Number of Positions 20
Number of Rows 2
Operating Temperature Range -85 – 221
Orientation Right Angle
Package Quantity 250
Packaging Carton
Packaging Method Carton
Packaging Quantity 250
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 3
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
PCB Thickness (Recommended) .062
Plating Thickness 0.8um
Primary Product colour Green
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Sealable No
Selectively Loaded No (Without)
Series AMPMODU MOD II
Square Termination Post & Tail Dimension .025
Stabilizers No (Without)
Strain Relief No (Without)
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .126
Type PCB Headers & Receptacles
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot