TE Connectivity 1-826632-3 AMPMODU II Male Unshrouded Pin Header 13P

MPN
1-826632-3
Order Code
14-3735
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 1,824 in stock

The TE Connectivity 1-826632-3 is a male unshrouded pin header designed for reliable electrical connections.

It features 13 pins and is part of the AMPMODU II series.

This component is typically used in electronic and computer equipment for board-to-board connections.

Ideal for applications requiring compact and robust interconnections.


Type PCB Headers & Receptacles
Number of Positions 26
Pitch 2.54mm
Orientation Straight
Board Standoff No (Without)
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Green
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Finish - Mating GOLD
Contact Gender Male
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 31.5
Contact Mating Length 6.7mm
Contact Plating Gold, Tin
Contact Post Length 0.1259inch
Contact Protection No (Without)
Contact Shape Square
Contact Shape & Form Square
Contact Type Pin
Contact Underplating Material Nickel
Current Rating 2a
Depth 5mm
Dielectric Withstanding Voltage (Max) 750
Flammability Rating UL94 V-0
Gasket No (Without)
Header Type Breakaway
High Speed Serial Data Connector No
High Temperature Housing No
Housing Color Green
Housing Material PBT
Insulation Color Green
Insulation Material PBT
Insulation Resistance 5000
Keyed No
Length 33.02mm
Mating Alignment Without
Mating Connector Lock No (Without)
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Contacts 26
Number of Rows 2
Operating Temperature Range -85 – 221
Package Quantity 250
Packaging Box
Packaging Method Box
Packaging Quantity 250
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 3
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness (Recommended) .062
Plating Thickness 0.8um
Primary Product colour Green
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Sealable No
Selectively Loaded No (Without)
Series AMPMODU MOD II
Square Termination Post & Tail Dimension .025
Stabilizers No (Without)
Strain Relief No (Without)
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .126
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot