TE Connectivity 1-825440-0 is a board connector with 20 male contacts.
It is unshrouded, allowing for easy access during assembly.
This connector is typically used in electronic applications for connecting printed circuit boards.
Its reliable design ensures secure electrical connections in various industrial settings.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
20 |
| Pitch |
2.54mm |
| Orientation |
Straight |
| Board Standoff |
No (Without) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Color |
Green |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
5 |
| Contact Gender |
Male |
| Contact Material |
CuZn |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
31.5 |
| Contact Mating Length |
6.7mm |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
0.1259inch |
| Contact Protection |
No (Without) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
3a |
| Depth |
6.15mm |
| Dielectric Withstanding Voltage (Max) |
750 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gasket |
No (Without) |
| Gender |
Male |
| Header Type |
Breakaway |
| High Speed Serial Data Connector |
No |
| High Temperature Housing |
No |
| Housing Color |
Green |
| Housing Material |
PBT |
| Insulation Resistance |
5000 |
| Keyed |
No |
| Lead Length |
3.19786mm |
| Lead Pitch |
2.54mm |
| Length |
25.4mm |
| Mating Alignment |
Without |
| Mating Connector Lock |
No (Without) |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole |
| Number of Contacts |
20 |
| Number of Poles |
10 |
| Number of Rows |
2 |
| Operating Temperature Range |
-85 – 221 |
| Package Quantity |
400 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
400 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
2.5 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.062mm |
| PCB Thickness (Recommended) |
.062 |
| Plating Thickness |
0.7um |
| Primary Product colour |
Green |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
AMPMODU MOD II |
| Square Termination Post & Tail Dimension |
.025 |
| Stabilizers |
No (Without) |
| Strain Relief |
No (Without) |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.126 |
| UL Flammability Rating |
UL 94V-0 |