TE Connectivity 1-796406-1 is a female shrouded circular connector, designed with a 23-37 right-angle configuration.
It features enhanced durability and secure connections for industrial applications.
The connector provides reliable performance in harsh environments.
Typical uses include telecommunications and networking equipment.
| Type |
Circular Power Connectors |
| Number of Positions |
37 |
| Contact Type |
Pin |
| Mounting Type |
Panel Mount |
| Assembly Length |
2.83inch |
| Circuit Application |
Signal |
| Circular Connector Shell Size |
23 |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Panel |
| Contact Finish - Mating |
GOLD |
| Contact Material |
Brass |
| Contact Plating |
Gold |
| Current Rating |
13a |
| Depth |
44.45mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing colour |
Black |
| Housing Material |
PA 6.6 |
| Length |
71.88mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Panel |
| Number of Contacts |
37 |
| Number of Ports |
1 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
37 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Right Angle |
| Package Quantity |
8 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
8 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Flange with Mounting Holes |
| PCB Mount Retention |
Without |
| Plating |
Thermoplastic |
| Plating Thickness |
30uin |
| Polarization Code |
A |
| Radiation Hardening |
No |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CPC Series 1 |
| Shell Material |
Thermoplastic |
| Shell Size |
23 |
| Shielded |
No |
| Strain Relief |
No (Without) |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Voltage Rating (AC) |
250v |