TE Connectivity's 1-796403-2 is a circular connector with 4 male solder contacts, designed for unshrouded use.
The connector is known for its reliable electrical performance and durability.
It is typically used in industrial and instrumentation applications.
This part is suitable for situations requiring secure, easy-to-use connections.
| Type |
Circular Power Connectors |
| Number of Positions |
4 |
| Contact Type |
Pin |
| Mounting Type |
Panel Mount |
| Assembly Length |
2.03inch |
| Circuit Application |
Signal |
| Circular Connector Shell Size |
11 |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Panel |
| Contact Finish - Mating |
GOLD |
| Contact Material |
Brass |
| Contact Plating |
Gold |
| Current Rating |
13a |
| Depth |
51.56mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing colour |
Black |
| Housing Material |
PA 6.6 |
| Length |
28.57mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Panel |
| Number of Contacts |
4 |
| Number of Ports |
1 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
4 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Right Angle |
| Package Quantity |
16 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
16 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Flange with Threaded Inserts |
| PCB Mount Retention |
Without |
| Plating |
Thermoplastic |
| Plating Thickness |
30uin |
| Polarization Code |
A |
| Radiation Hardening |
No |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CPC Series 1 |
| Shell Material |
Thermoplastic |
| Shell Size |
11 |
| Shielded |
No |
| Strain Relief |
No (Without) |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Voltage Rating (AC) |
250v |