The TE Connectivity 1-794617-2 is a power connector designed for durability and reliability.
It features 12 female contacts and a crimp termination method, making it suitable for secure electrical connections.
This unshrouded connector is typically used in industrial and commercial applications where robust power connections are required.
Its compact design allows for efficient use in space-constrained environments.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Contact Termination |
Crimp |
| Gender |
Female |
| Centerline (Pitch) |
2.9972mm |
| Circuit Application |
Power & Signal |
| Compatible With Agency/Standards Products |
USR |
| Compatible With Approved Standards Products |
VDE 40005280 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
FEMALE |
| Contact Retention Within Housing |
Without |
| Contact Type |
Receptacle |
| Dielectric Withstanding Voltage |
1500VAC |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Material |
Nylon 66/6 |
| Insulator Color |
BLACK |
| Insulator Material |
NYLON |
| Mating Contact Row Spacing |
0.118 |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-40 |
| Number of Positions |
12 |
| Number of Rows |
2 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
250 |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Primary Product colour |
Black |
| Rated Current (Signal) |
5 |
| Reliability |
COMMERCIAL |
| Row-to-Row Spacing |
.118 |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| Termination Type |
CRIMP |
| Total Number of Contacts |
12 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |