The TE Connectivity 1-794609-0 is a pin contact tin plated male unshrouded strip.
It features reliable connectivity and corrosion resistance due to its tin plating.
The product is typically used in wire-to-board and panel-to-panel connections.
Ideal for applications in electronics and telecommunications.
| Type |
Connector Contacts |
| Pin or Socket |
Male |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.035 – .06 |
| Compatible With Agency/Standards Products |
VDE |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Brass |
| Contact Current Rating |
5a |
| Contact Current Rating (Max) |
5 |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
100 – 250 |
| Contact Plating |
Tin, Bright |
| Contact Retention Within Housing |
With |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 – 150 |
| Depth |
2.48mm |
| ELV |
Compliant |
| Gender |
Male |
| Insulation Diameter |
1.52mm |
| Lead Free |
Not Applicable |
| Length |
13.73mm |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Cable |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
10000 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
10000 |
| Pitch |
2.54 |
| Plating Thickness |
3.81um |
| Product Terminates To |
Wire & Cable |
| RoHS Compliant |
Yes |
| Series |
Micro MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Underplate Material |
Nickel |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Insulation Support |
Without |
| Wire Size |
30 – 26 |
| Wire/Cable Gauge |
26AWG |
| Wire/Cable Type |
Discrete |