TE Connectivity 1-794608-0 is a male pin crimp contact for Micro MATE-N-LOK connectors.
It is designed for 20AWG wires and features a tin-plated finish for corrosion resistance.
The part ensures secure electrical connections and is typically used in telecommunications and consumer electronics applications.
It supports reliable performance in compact wiring systems.
| Type |
Connector Contacts |
| Pin or Socket |
Male |
| Wire Gauge |
20 |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.035 – .06 |
| Compatible With Agency/Standards Products |
VDE |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Brass |
| Contact Current Rating |
5a |
| Contact Current Rating (Max) |
5 |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
100 |
| Contact Plating |
Tin, Bright |
| Contact Retention |
Yes (With) |
| Contact Retention Within Housing |
With |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
5a |
| Depth |
2.48mm |
| ELV |
Compliant |
| Gender |
Male |
| Insulation Diameter |
1.52mm |
| Length |
13.73mm |
| Mating Square Post Dimension |
.025 |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Cable |
| Number of Ports |
1 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
10000 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
10000 |
| Pitch |
3mm |
| Plating |
Tin |
| Plating Thickness |
2.54um |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
Micro MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Underplate Material |
Nickel |
| Voltage Rating |
250v |
| Wire Gauge (Max) |
20AWG |
| Wire Gauge (Min) |
24AWG |
| Wire Insulation Support |
Without |
| Wire Size |
24 – 20 |
| Wire/Cable Gauge |
24AWG |
| Wire/Cable Type |
Discrete |