TE Connectivity's 1-794073-0 is an 8-position pin socket connector.
It features a tin-plated, unshrouded design ideal for connectivity solutions.
This male header connector is commonly used in board-to-board applications.
Its robust construction ensures reliable electrical performance.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
1 |
| Pitch |
0.162inch |
| Number of Rows |
2 |
| Mouning Orientation |
Straight |
| Approvals |
CSA |
| Centerline (Pitch) |
4.1148mm |
| Circuit Application |
Power |
| Color |
White |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.531 |
| Connector Length |
.713 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.468 |
| Contact Base Material |
Brass |
| Contact Current Rating |
9.5a |
| Contact Current Rating (Max) |
9.5 |
| Contact Finish - Mating |
TIN |
| Contact Gender |
Male |
| Contact Layout |
Matrix |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
150 – 350 |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Shape |
Circular |
| Contact Shape & Form |
Round |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
9.5a |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Header Type |
Fully Shrouded |
| Height |
13.49mm |
| Housing Color |
White |
| Housing Material |
Nylon |
| Insulation Color |
White |
| Insulation Material |
Nylon |
| Length |
18.11mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Chamfered Edges |
| Mating Retention |
With |
| Mating Retention Type |
Locking Tab |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Through Hole |
| Number of Columns |
4 |
| Number of Power Positions |
8 |
| Operating Supply Voltage |
600v |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Package Quantity |
200 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
200 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
150 – 350 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Boardlock |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.062mm |
| PCB Thickness (Recommended) |
.062 |
| Plating |
Tin |
| Primary Product colour |
White |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.162mm |
| Row-to-Row Spacing |
.162 |
| Sealable |
No |
| Series |
Mini-Universal MATE-N-LOK |
| Strain Relief |
No (Without) |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.145 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Voltage Rating (AC) |
600v |
| Width |
9.83mm |