TE Connectivity 1-776280-1 Auto Connector Male Shrouded 8 Positions Ring Tongue

MPN
1-776280-1
Order Code
14-1565
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £8.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 5 in stock

TE Connectivity's part number 1-776280-1 is a male shrouded connector with eight positions.

It is designed with a right-angle header and includes a gasket for secure sealing.

This connector is typically used in automotive applications, offering reliable performance in demanding environments.

It supports efficient electrical connections in vehicle systems.


Number of Positions 8
Pitch 4mm
Orientation Right Angle
Circuit Application Power
Colour Black
Connector System Wire-to-Device
Contact Finish - Mating Gold-Palladium
Contact Gender Male
Contact Material Brass
Contact Plating Gold
Contact Shape Circular
Contact Type Male Pin
Depth 37.9mm
Flammability Rating UL94 V-0
Gender Male
Height 32.1mm
Housing colour Black
Insulation Colour Black
Insulation Material PBT
Length 1.6063inch
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Through Hole, Panel
Number of Contacts 8
Number of Rows 3
Number of Signal Positions 8
Package Quantity 220
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention With
PCB Thickness 0.062inch
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 2mm
Sealable Yes (With)
Series Ampseal
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Width 37.9mm

Reviews

Be the first to submit a review

Trustpilot