The TE Connectivity 1-776276-1 is an 8-position vertical male shrouded auto connector.
It features a robust design with shrouded terminals for enhanced protection in automotive applications.
This connector is ideal for use in vehicle wiring harnesses where secure and reliable connections are required.
Its durable construction ensures consistent performance in demanding environments.
| Number of Positions |
8 |
| Pitch |
0.157inch |
| Number of Rows |
3 |
| Circuit Application |
Power |
| Colour |
Black |
| Connector System |
Wire-to-Device |
| Contact Finish - Mating |
Gold-Palladium |
| Contact Material |
Brass |
| Contact Plating |
Gold |
| Contact Shape |
Circular |
| Contact Type |
Male Pin |
| Depth |
34.3mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
32.1mm |
| Housing Colour |
Black |
| Insulation Colour |
Black |
| Insulation Material |
PBT |
| Length |
40.8mm |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole, Panel |
| Number of Contacts |
8 |
| Number of Signal Positions |
8 |
| Operating Supply Voltage |
250v |
| Orientation |
Straight |
| Package Quantity |
220 |
| Packaging |
Bulk |
| PCB Mount Alignment |
No (Without) |
| PCB Mount Retention |
Without |
| PCB Thickness |
0.062inch |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.157inch |
| Sealable |
Yes (With) |
| Series |
Ampseal |
| Shielding |
Unshielded |
| Tab Thickness |
1.3mm |
| Termination |
Solder |
| Voltage Rating (AC) |
250v |
| Width |
1.264inch |
To use this facility please Sign In.
Sign In