TE Connectivity 1-776267-4 Conn Male Shrouded 14 Positions R/A Header W/Gasket

MPN
1-776267-4
Order Code
14-4530
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £15.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 133 in stock

TE Connectivity's 1-776267-4 is a shrouded male connector with 14 positions arranged in a right-angle header.

It includes a gasket for enhanced sealing and ensures reliable connections.

This component is typically used in applications requiring secure and stable wire connections, such as industrial equipment.

Its design prioritises durability and efficient installation.


Number of Positions 14
Pitch 0.157inch
Number of Rows 3
Mouning Orientation Right Angle
Circuit Application Power
Colour Grey
Connector System Wire-to-Device
Contact Finish - Mating Gold-Palladium
Contact Material Brass
Contact Plating Copper, Brass, Tin, Gold
Contact Shape Circular
Contact Type Male Pin
Current 10a
Depth 10mm
Flammability Rating UL94 V-0
Insulation Colour Grey
Insulation Material PBT
Length 1.9212inch
Max Supply Voltage (AC) 300v
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Through Hole, Panel
Number of levels 1
Number of Positions Per Level 4
Number of Signal Positions 14
Package Quantity 3200
Packaging Bulk
PCB Mount Alignment No (Without)
PCB Mount Retention With
PCB Thickness 0.062inch
Plating Steel, Galvanized, Chromate
RoHS Compliant Yes
Sealable Yes (With)
Series Ampseal
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Voltage 300v
Width 37.9mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 14AWG

Reviews

Be the first to submit a review

Trustpilot