TE Connectivity 1-776262-5 AMPSEAL Connector 14 Positions Vertical Male Shrouded

MPN
1-776262-5
Order Code
14-6735
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
90+ £12.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Available to back orderBack-order availability date - 11/09/2026

The TE Connectivity 1-776262-5 is an AMPSEAL connector featuring 14 positions and a vertical male shrouded design.

It is designed for robust performance in challenging environments.

This connector is ideal for use in automotive and industrial applications.

Its secure sealing capability ensures reliability and protection against moisture and dust.


Number of Positions 1
Pitch 0.157inch
Number of Rows 3
Mouning Orientation Straight
Circuit Application Power
Colour Blue
Connector System Wire-to-Device
Contact Material Brass
Contact Plating Gold, Brass, Tin
Contact Type Male Pin
Current 10a
Depth 32.1mm
Flammability Rating UL94 V-0
Gender Male
Housing Colour Blue
Length 1.9212inch
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Through Hole, Panel
Number of levels 1
Number of Positions Per Level 5
Number of Signal Positions 14
Package Quantity 220
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention Without
PCB Thickness 0.062inch
Plating Steel
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series Ampseal
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Voltage 300v
Width 1.264inch
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 14AWG

Reviews

Be the first to submit a review

Trustpilot