TE Connectivity 1-776231-1 Header 35 Positions Vertical Male Shrouded Automotive

MPN
1-776231-1
Order Code
14-1729
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 457 in stock

TE Connectivity's 1-776231-1 is a vertical male shrouded header with 35 positions.

It features reliable connectivity for automotive applications.

The durable design ensures long-term performance in harsh environments.

This component is typically used in automotive control systems and circuit connections.


Number of Positions 1
Pitch 0.157inch
Number of Rows 3
Mouning Orientation Straight
Circuit Application Power
Colour Black
Connector System Wire-to-Device
Contact Finish - Mating Gold-Palladium
Contact Material Brass
Contact Plating Gold
Contact Shape Circular
Contact Type Male Pin
Current Rating 17a
Depth 32.1mm
Flammability Rating UL94 V-0
Gender Male
Insulation Colour Black
Insulation Material PBT
Length 3.03inch
Max Voltage Rating (AC) 250V
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Through Hole, Panel
Number of Signal Positions 35
Operating Supply Voltage 250V
Package Quantity 220
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention Without
PCB Thickness 0.062inch
Primary Type Rectangular
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series Ampseal
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Voltage Rating 250V
Voltage Rating (AC) 250V
Width 1.264inch

Reviews

Be the first to submit a review

Trustpilot