TE Connectivity 1-776230-2 Automotive Connector Male 35Pos Unshrouded

MPN
1-776230-2
Order Code
14-0828
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £23.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 192 in stock

The TE Connectivity 1-776230-2 is an automotive connector with 35 positions in an unshrouded design.

It is designed for high-density, reliable interconnections in vehicle applications.

The connector is suitable for signal and low-power circuits.

Typical applications include automotive harness systems and electronic control units.


Type Automotive Connector
Number of Contacts 35
Gender Male
Number of Rows 3
Circuit Application Power
Colour Natural
Connector System Wire-to-Device
Contact Finish - Mating Gold-Palladium
Contact Material Brass
Contact Plating Gold
Contact Shape Circular
Contact Type Male Pin
Depth 32.1mm
ELV Compliant
Flammability Rating UL94 V-0
Height 32.1mm
Insulation Color Natural
Insulation Material PBT
Length 3.03inch
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Through Hole, Panel
Number of Signal Positions 35
Orientation Straight
Package Quantity 220
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention Without
PCB Thickness 0.062inch
Pitch 0.157inch
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series Ampseal
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Width 1.264inch

Reviews

Be the first to submit a review

Trustpilot