TE Connectivity 1-776200-5 Header Pre-Assembled Male Shrd 23 Positions Auto Conn

MPN
1-776200-5
Order Code
14-0803
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £18.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 86 in stock

TE Connectivity's 1-776200-5 is a male shrouded header assembly with 23 positions.

The connector ensures secure and reliable connections with its robust design.

It is typically used in automotive applications for secure interconnections.

Its durable construction is ideal for demanding environments.


Number of Positions 23
Pitch 4mm
Orientation Straight
Circuit Application Power
Colour Blue
Connector System Wire-to-Device
Contact Material Brass
Contact Plating Gold
Depth 34.3mm
Flammability Rating UL94 V-0
Gender Male
Height 32.1mm
Length 60.8mm
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Through Hole, Panel
Number of Contacts 23
Number of Rows 3
Number of Signal Positions 23
Operating Supply Voltage 250v
Package Quantity 220
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention Without
PCB Thickness 0.062inch
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series Ampseal
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Width 1.264inch

Reviews

Be the first to submit a review

Trustpilot