TE Connectivity 1-776200-1 AMPSEAL Connector Female Shrouded Straight Head

MPN
1-776200-1
Order Code
14-1154
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £12.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 200 in stock

The TE Connectivity 1-776200-1 is a durable AMPSEAL connector designed for automotive and industrial applications.

It features a female shrouded straight head, providing secure and reliable connections.

With robust sealing, it is suitable for harsh environments.

Commonly used in applications like vehicle harness systems and engine compartments.


Number of Contacts 23
Gender Male
Number of Rows 3
Circuit Application Power
Colour Black
Connector System Wire-to-Device
Contact Material Brass
Contact Plating Gold
Depth 34.3mm
ELV Compliant
Flammability Rating UL94 V-0
Height 32.1mm
Length 60.8mm
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Through Hole, Panel
Number of Signal Positions 23
Orientation Straight
Package Quantity 220
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention Without
PCB Thickness 0.062inch
Pitch 0.157inch
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series Ampseal
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Width 1.264inch

Reviews

Be the first to submit a review

Trustpilot