TE Connectivity 1-776180-1 Headers 35P Header Male Unshrouded Black

MPN
1-776180-1
Order Code
14-3603
Country of Origin
USA
Qty Unit Price (Ex VAT)
10+ £14.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 251 in stock

TE Connectivity's 1-776180-1 is a 35-position header designed for circuit board connections.

This male unshrouded connector comes in black, offering reliable electrical connectivity.

It is typically used in electronic equipment and industrial applications.

The header ensures efficient signal and power transmission.


Plug / Socket Plug
Mounting Direction 180 Degree
Circuit Application Power
Colour Black
Connector System Wire-to-Device
Contact Material Brass
Contact Plating Gold
Contact Type Male Pin
Depth 37.9mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 32.1mm
Length 3.0275inch
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Through Hole, Panel
Number of Contacts 35
Number of Ports 1
Number of Positions 35
Number of Rows 3
Number of Signal Positions 35
Orientation Right Angle
Package Quantity 220
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention With
PCB Thickness 0.062inch
Pitch 0.157inch
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series Ampseal
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Width 37.9mm

Reviews

Be the first to submit a review

Trustpilot