TE Connectivity 1-776163-6 AMPSEAL Conn Header 35P Shrouded Male W/Gasket AU

MPN
1-776163-6
Order Code
15-9670
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
320+ £14.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 320
Despatched within 5 working days - 104 in stock

TE Connectivity 1-776163-6 is a 35-position AMPSEAL shrouded male connector with a gasket and gold-plated contacts.

It features a durable design suitable for harsh environmental conditions.

This connector is commonly used in automotive and industrial applications.

The gasket provides reliable sealing against dust and moisture. .


Number of Contacts 35
Gender Male
Number of Rows 3
Circuit Application Power
Colour Orange
Connector System Wire-to-Device
Contact Finish - Mating Gold-Palladium
Contact Material Brass
Contact Plating Gold
Contact Shape Circular
Contact Type Male Pin
Depth 37.9mm
ELV Compliant
Flammability Rating UL94 V-0
Height 32.1mm
Insulation Color Orange
Insulation Material PBT
Length 3.03inch
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Through Hole, Panel
Number of Signal Positions 35
Orientation Right Angle
Package Quantity 220
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention With
PCB Thickness 0.062inch
Pitch 0.157inch
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series Ampseal
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Voltage Rating (AC) 250v
Width 37.9mm

Reviews

Be the first to submit a review

Trustpilot