TE Connectivity 1-776163-2 Combination Connector Male 35 Contacts

MPN
1-776163-2
Order Code
14-6736
Country of Origin
USA
Qty Unit Price (Ex VAT)
10+ £16.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 30/11/2026

The TE Connectivity 1-776163-2 is a male combination connector with 35 contacts.

This connector features a robust construction for reliable electrical performance.

It is commonly used in industrial and electronic applications requiring secure connections.

The design ensures ease of integration into circuits and systems.


Plug / Socket Plug
Circuit Application Power
Colour Natural
Connector System Wire-to-Device
Contact Material Brass
Contact Plating Gold, Tin
Contact Type Male Pin
Current 15a
Depth 37.9mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Length 3.03inch
Max Voltage Rating (AC) 250V
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Through Hole, Panel
Number of Contacts 2
Number of levels 1
Number of Positions 35
Number of Positions Per Level 2
Number of Rows 3
Number of Signal Positions 35
Orientation Right Angle
Package Quantity 220
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention With
PCB Thickness 0.062inch
Pitch 0.157inch
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series Ampseal
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Voltage 600V
Width 37.9mm

Reviews

Be the first to submit a review

Trustpilot