TE Connectivity 1-776087-2 Header 23P Male Shrouded Automotive Connector AU NAT

MPN
1-776087-2
Order Code
14-0981
Country of Origin
Mexico
Qty Was Unit Price (Ex VAT)
1+ £17.13 £15.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

TE Connectivity's 1-776087-2 HDR 23P is a male shrouded automotive connector with gold plating for enhanced conductivity and reliability.

It features 23 positions for secure and efficient electrical connections.

The connector's design offers durability and protection, making it ideal for automotive environments.

Typical applications include automotive harness systems, providing a robust and dependable link.


Type Automotive Connector
Number of Contacts 23
Gender Male
Number of Rows 3
Circuit Application Power
Colour Natural
Connector System Wire-to-Device
Contact Material Brass
Contact Plating Gold
Contact Type Male Pin
Current Rating 17a
Depth 37.9mm
ELV Compliant
Flammability Rating UL94 V-0
Housing Color Natural
Length 60.8mm
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Through Hole, Panel
Number of Signal Positions 23
Orientation Right Angle
Package Quantity 220
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention With
PCB Thickness 0.062inch
Pitch 0.157inch
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series Ampseal
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Voltage Rating 250v
Width 37.9mm

Reviews

Be the first to submit a review

Trustpilot