TE Connectivity 1-776087-1 Combination Connector 23 Contact Male Sol

MPN
1-776087-1
Order Code
14-1573
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £14.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 193 in stock

TE Connectivity's 1-776087-1 is a combination connector featuring 23 male contacts for solid wire.

This robust connector is designed for reliable performance in harsh environments.

It is commonly used in industrial and automotive applications due to its durable construction.

The component provides secure and efficient electrical connections, ensuring optimal functionality.


Plug / Socket Plug
Connection Angle 180°
Circuit Application Power
Colour Black
Connector System Wire-to-Device
Contact Material Brass
Contact Plating Gold, Tin
Contact Type Male Pin
Current Rating 17a
Depth 37.9mm
Flammability Rating UL94 V-0
Gender Male
Housing colour Black
Length 60.8mm
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Through Hole, Panel
Number of Contacts 23
Number of Ports 1
Number of Positions 23
Number of Rows 3
Number of Signal Positions 23
Operating Supply Voltage 250v
Orientation Right Angle
Package Quantity 220
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention With
PCB Thickness 0.062inch
Pitch 0.157inch
Primary Type Rectangular
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series Ampseal
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Voltage Rating 250v
Width 37.9mm

Reviews

Be the first to submit a review

Trustpilot