TE Connectivity 1-770968-0 Rectangular Connector 4 Contacts Male

MPN
1-770968-0
Order Code
14-4977
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 177 in stock

The TE Connectivity 1-770968-0 is a rectangular connector with four male contacts, offering reliable electrical connections.

This part is designed with robust materials, ensuring durability and long-term performance.

It is typically used in applications requiring efficient signal transmission and connectivity.

The connector is suitable for use in various industrial and electronic systems.


Type PCB Headers & Receptacles
Current Rating 9.5a
Gender Male
Approvals CSA
Centerline (Pitch) 4.1148mm
Circuit Application Power
Color White
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Height .467
Connector Length .388
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .5
Contact Base Material Brass
Contact Current Rating 9.5a
Contact Current Rating (Max) 9.5
Contact Finish - Mating TIN
Contact Gender Male
Contact Layout Matrix
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 150 – 350
Contact Plating Tin
Contact Retention No (Without)
Contact Shape Circular
Contact Shape & Form Round
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
ELV Compliant
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 11.86mm
Housing Color White
Housing Material Nylon
Insulation Color White
Insulation Material Nylon
Length 9.86mm
Mating Alignment With
Mating Alignment Type Chamfered Edges
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Through Hole, Board
Number of Circuits 4
Number of Columns 2
Number of Contacts 4
Number of Poles 4
Number of Ports 1
Number of Positions 4
Number of Power Positions 4
Number of Rows 2
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Right Angle
Package Quantity 200
Packaging Bag
Packaging Method Bag
Packaging Quantity 200
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 150 – 350
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention With
PCB Mount Retention Type Boardlock
PCB Mounting Orientation Right Angle
PCB Thickness 0.062mm
PCB Thickness (Recommended) .062
Pitch 0.162inch
Plating Thickness 150um
Primary Product colour White
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.162mm
Row-to-Row Spacing .162
Sealable No
Series Mini-Universal MATE-N-LOK
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .145
Test Voltage 1.5kV
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Width 12.7

Reviews

Be the first to submit a review

Trustpilot