TE Connectivity 1-770966-0 Mini UMNL 02P R/A HDR Assy Sn 1 pc Bag

MPN
1-770966-0
EAN-13
2050006886458
Order Code
07-3871
Country of Origin
USA
View Full Product Range (5)

Discontinued


TE Connectivity's 1-770966-0 is a male unshrouded pin header designed for right angle mounting.

It features a 4.14mm pitch for versatile electronic applications.

This component is widely used in printed circuit boards for secure electrical connections.

Its robust design ensures reliable performance in various electronic assemblies.


Type PCB Headers & Receptacles
Pitch 4.14mm
Number of Ways 2
Number of Rows 1
Mounting Type Board Mount
Mounting Direction Right Angle
Approvals CSA
Circuit Application Power
Color White
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Height .306
Connector Length .439
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .5
Contact Base Material Brass
Contact Current Rating 9.5a
Contact Current Rating (Max) 9.5
Contact Finish - Mating TIN
Contact Gender Male
Contact Layout Inline
Contact Material Brass, Tin
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 150 – 350
Contact Plating Tin
Contact Retention No (Without)
Contact Shape Circular
Contact Shape & Form Round
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 9.5a
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 7.77mm
Housing Color White
Housing Material Nylon
Insulation Color White
Insulation Material Nylon
Length 12.7mm
Mating Alignment With
Mating Alignment Type Chamfered Edges
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Misc Attribute TE AMP Mini-Universal MATE-N-LOK Connectors
Mount Through Hole
Number of Columns 2
Number of Contacts 2
Number of Ports 1
Number of Positions 2
Number of Power Positions 2
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Right Angle
Package Quantity 200
Packaging Bag
Packaging Method Bag
Packaging Quantity 200
Packaging Type Bag
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 150 – 350
PCB Mount Alignment Without
PCB Mount Retention With
PCB Mount Retention Type Boardlock
PCB Mounting Orientation Right Angle
PCB Thickness 0.062mm
PCB Thickness (Recommended) .062
Plating Thickness 150um
Primary Product colour White
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Mini-Universal MATE-N-LOK
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .145
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Width 11.16mm

Trustpilot