TE Connectivity's 1-770901-0 is a precision-engineered male pin connector designed for reliable signal integrity.
With a wire range of 26-22 AWG, it is suitable for various electrical and electronic applications.
Packaged on a reel of 7000, it is ideal for automated high-volume production processes.
Typically, these connectors are used in consumer electronics, automotive systems, and telecommunications.
| Type |
Connector Contacts |
| Approvals |
UL |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.047 – .069 |
| Compatible With Agency/Standards Products |
CSA |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Brass |
| Contact Current Rating |
9.5a |
| Contact Current Rating (Max) |
9.5 |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Tin, Gold |
| Contact Retention Within Housing |
With |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
9.5a |
| Depth |
2.95mm |
| ELV |
Compliant |
| Gender |
Male |
| Height |
2.92mm |
| Insulation Diameter |
1.75mm |
| Lead Free |
Lead Free |
| Length |
17.55mm |
| Max Operating Temperature |
221°C |
| Max Voltage Rating (AC) |
600v |
| Min Operating Temperature |
-67°C |
| Mount |
Cable |
| Number of Ports |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
7000 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
7000 |
| Plating Thickness |
2.54um |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
Mini-Universal MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Underplate Material |
Nickel |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Insulation Support |
Without |
| Wire Size |
26 – 22 |
| Wire/Cable Gauge |
22AWG |
| Wire/Cable Type |
Discrete |
To use this facility please Sign In.
Sign In