TE Connectivity 1-770875-1 Conn Header 6 Positions Gold Dual Row Male Unshrouded

MPN
1-770875-1
Order Code
14-5069
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
50+ £3.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 3,770 in stock

TE Connectivity, 1-770875-1, is a dual row male connector header with six positions.

It features a gold-plated finish for reliable conductivity and corrosion resistance.

This unshrouded connector is suitable for use in applications requiring PCB connections.

It is commonly used in electronic and communication devices.


Pitch 4.1148mm
No. of Rows 2
No. of Ways 6
Backwall/Post Interruptions No (Without)
Circuit Application Power
Color White
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Height .531
Connector Length .754
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .468
Contact Base Material Brass
Contact Current Rating 9.5a
Contact Current Rating (Max) 9.5
Contact Finish - Mating GOLD
Contact Gender Male
Contact Layout Matrix
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Retention No (Without)
Contact Shape Circular
Contact Shape & Form Round
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 9.5a
Depth 11.89mm
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 13.49mm
Housing Color White
Housing Material Nylon
Insulation Color White
Insulation Material Nylon
Length 0.55inch
Material Nylon
Mating Alignment With
Mating Alignment Type Chamfered Edges
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Through Hole
Number of Columns 3
Number of Contacts 6
Number of Ports 1
Number of Positions 6
Number of Power Positions 6
Number of Rows 2
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 200
Packaging Bag
Packaging Method Bag
Packaging Quantity 200
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 150 – 350
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Boardlock
PCB Mounting Orientation Vertical
PCB Thickness 1.57inch
PCB Thickness (Recommended) .062
Primary Product colour White
RoHS Compliant Yes
Row Spacing 0.162mm
Row-to-Row Spacing .162
Sealable No
Series Mini-Universal MATE-N-LOK
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .145
Type PCB Headers & Receptacles
UL Flammability Rating UL 94V-0
Voltage Rating 600v
Voltage Rating (AC) 600v
Width 11.89mm

Reviews

Be the first to submit a review

Trustpilot