TE Connectivity manufactures the socket housing cable SL-156, featuring a total of 12 pins. This component is commonly used in electronic assemblies and provides reliable connection points. It is crucial in achieving secure and organised wiring setups in various industrial and commercial applications.
| Type |
Socket housing cable |
| Pitch |
3.96mm |
| Number of Ways |
12 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
CSA |
| AWG (min.) |
30 |
| AWG max. |
18 |
| Case Material |
Polyamide |
| Circuit Application |
Power & Signal |
| Color |
Natural |
| Colour |
Ecru |
| Compatible With Agency/Standards Products |
CSA |
| Connection |
Crimp |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector contact surface |
Tin plated |
| Connector Height |
.25 |
| Connector Length |
1.871 |
| Connector Product Type |
Housing |
| Connector System |
wire-to-wire |
| Connector Type |
Socket, straight |
| Contact Current Rating |
6.5a |
| Contact Current Rating (Max) |
6.5 |
| Contact Gender |
Female |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Depth |
16.76mm |
| Dimensions |
(L x W x H) 6.35 x 47.52 x 16.76 mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
16.76mm |
| Housing Color |
Natural |
| Housing Material |
Nylon GF |
| Industrial packaging |
No |
| Insulation Material |
Polyamide |
| Length |
6.35mm |
| Material |
Nylon |
| Mating Alignment |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Locking Ramp |
| Max Voltage Rating (AC) |
205v |
| max. cross section |
0.823mm² |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+105°C |
| Min. cross section |
0.50mm² |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Misc Attribute |
SL-156 |
| Mount |
Free Hanging, Cable |
| Nominal Current |
6.50A |
| Nominal current - rounded value |
6.5A |
| Nominal Voltage |
250V AC |
| Number of Contacts |
12 |
| Number of Positions |
12 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
500 |
| Panel Mount Feature |
Without |
| PCB Mount Alignment |
No (Without) |
| PCB Mount Retention |
Without |
| Pin shape |
Rectangular |
| Pins per row |
12 |
| Primary Product colour |
Natural |
| Primary Type |
CONNECTOR |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
SL-156 |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Width |
47.52mm |
| Wire Gauge (Max) |
24AWG |
| Wire Gauge (Min) |
18AWG |
| Wire Size |
30 – 18 |