TE Connectivity 1-770669-1 Automotive Connector Male Shrouded 23P R/A Gold

Order Code:

14-1594

Brand: TE Connectivity MPN: 1-770669-1
Qty Unit Price (Ex VAT)
15+ £14.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack order, lead time 14 days

TE Connectivity's 1-770669-1 is a male shrouded connector with 23 positions, designed for right-angle applications.

It features gold-plated contacts for enhanced conductivity and corrosion resistance.

The connector is suitable for automotive applications, offering reliable performance in various vehicle systems.

Its robust design ensures durability and secure connections in demanding environments.


Type Automotive Connector
Number of Contacts 23
Gender Male
Number of Rows 3
Circuit Application Power
Colour Black
Connector System Wire-to-Device
Contact Material Brass
Contact Plating Gold
Contact Type Male Pin
Current Rating 17a
Depth 37.9mm
Flammability Rating UL94 V-0
Height 32.1mm
Length 60.8mm
Max Operating Temperature 125°C
Max Voltage Rating (AC) 250v
Min Operating Temperature -40°C
Mount Through Hole, Panel
Number of Ports 1
Number of Signal Positions 23
Orientation Right Angle
Package Quantity 220
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention With
PCB Thickness 0.062inch
Pitch 0.157inch
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series Ampseal
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Width 37.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot