The 1-770252-0 pin contact by TE Connectivity is a crimp contact designed for reliable electrical connections. It is typically used in applications requiring secure pin connections, such as automotive, industrial, and consumer electronics. Main attributes include compatibility with a wide range of wire sizes and robust construction for durability in diverse environments.
| Type |
Crimp contact |
| Pin or Socket |
Male |
| Wire Gauge |
0.20 - 1mm² |
| Approvals |
UL |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.04 – .1 |
| Compatible With Agency/Standards Products |
VDE |
| Connection |
Crimp |
| Connector System |
Wire-to-Wire |
| Connector Type |
Pin |
| Contact Base Material |
Brass |
| Contact Current Rating |
7a |
| Contact Current Rating (Max) |
7 |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Tin, Gold |
| Contact Retention Within Housing |
Without |
| Contact surface |
Gold plated |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
19a |
| DC Rated Voltage |
600v |
| Depth |
4.45mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
4.45mm |
| Insulation Diameter |
2.54mm |
| Length |
25.78mm |
| Material |
Brass |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
120°C |
| Maximum Temperature |
+120°C |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Cable |
| Nominal Current |
7A |
| Nominal Voltage |
600V AC |
| Number of Ports |
1 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 248 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Pin Ø |
2.18mm |
| Plating |
Tin, Gold |
| Plating Thickness |
1.27um |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
MATE-N-LOK |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Underplate Material |
Nickel |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Voltage Rating (AC) |
600v |
| Wire Gauge (Max) |
18AWG |
| Wire Gauge (Min) |
24AWG |
| Wire Insulation Support |
Without |
| Wire Size |
24 – 18 |
| Wire/Cable Gauge |
18AWG |
| Wire/Cable Type |
Discrete |