TE Connectivity 1-770251-0 Socket Contact Single Piece Durable Design

MPN
1-770251-0
EAN-13
2050005343204
Order Code
07-3867
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.27
1000+ £2.54
2500+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 232 in stock

TE Connectivity manufactures the Socket Contact 1-770251-0, a crimp contact ideal for secure electrical connections. It features a robust construction suitable for various electrical applications, ensuring reliable performance. This component is widely used in automotive and industrial systems for efficient connectivity solutions.
Type Crimp contact
Pin or Socket Female
Wire Gauge 0.50 - 2mm²
Approvals UL
Circuit Application Power
Compatible Insulation Diameter Range .06 – .13
Compatible With Agency/Standards Products VDE
Connection Crimp
Connector System Wire-to-Wire
Connector Type Socket
Contact Base Material Phosphor Bronze
Contact Current Rating 17a
Contact Current Rating (Max) 17
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Tin, Gold
Contact Retention Within Housing Without
Contact surface Gold plated
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 19a
DC Rated Voltage 600v
Depth 5.97mm
ELV Compliant
Gender Female
Height 5.97mm
Insulation Diameter 0.13inch
Length 19.81mm
Maximum Operating Temperature 120°C
Maximum Temperature +120°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Cable
Nominal Current 17A
Nominal Voltage 600V AC
Operating Temperature Range -67 – 248
Operating Voltage 600
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Plating Thickness 1.27um
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series MATE-N-LOK
Shielding Unshielded
Socket Ø 2.18mm
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
VDE Tested Yes
Voltage Rating 600v
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support Without
Wire Size 20 – 14
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot