TE Connectivity 1-770250-0 Pin Contact Copper 1 pc Crimp Termination

MPN
1-770250-0
EAN-13
2050005343181
Order Code
07-3866
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 146 in stock

TE Connectivity manufactures the crimp contact known as pin contact 1-770250-0. This product is specifically designed for reliable electrical connections, facilitating the termination of wires within connectors. It is typically used in automotive and industrial applications, ensuring secure and efficient current transmission.
Type Crimp contact
Pin or Socket Male
Wire Gauge 0.50 - 2mm²
Approvals UL
Circuit Application Power
Compatible Insulation Diameter Range .06 – .13
Compatible With Agency/Standards Products VDE
Connection Crimp
Connector System Wire-to-Wire
Connector Type Pin
Contact Base Material Brass
Contact Current Rating 7a
Contact Current Rating (Max) 7
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Tin, Gold
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Style Pin
Contact surface Gold plated
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 19a
DC Rated Voltage 600v
Depth 4.45mm
ELV Compliant
Gender Male
Height 4.45mm
Insulation Diameter 0.13inch
Length 24.89mm
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 120°C
Maximum Temperature +120°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Cable
Nominal Current 7A
Nominal Voltage 600V AC
Number of Ports 1
Operating Supply Voltage 600v
Operating Temperature Range -67 – 248
Operating Voltage 600
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Pin Ø 2.18mm
Plating Tin, Gold
Plating Thickness 1.27um
Product Terminates To Wire & Cable
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
VDE Tested Yes
Voltage Rating 600v
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support Without
Wire Size 20 – 14
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot