TE Connectivity 1-770182-1 MINI UMNL Assy Bag 09P SNAU Lead-Free

MPN
1-770182-1
EAN-13
2050006886328
Order Code
07-3865
Country of Origin
Mexico
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.19
50+ £7.16
100+ £7.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The TE Connectivity 1-770182-1 is a Mini-Universal MATE-N-LOK connector renowned for its reliable electrical connections. It features precision engineering for secure mating and is typically used in applications such as household appliances and industrial machinery. This connector is sold in single-piece bags, ensuring convenient purchase options for various projects.
Type PCB Headers & Receptacles
Pitch 4.14mm
Number of Ways 9
Number of Rows 3
Mounting Type Board Mount
Mounting Direction Vertical
Approvals CSA
Circuit Application Power
Color White
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Height .531
Connector Length .754
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .631
Contact Base Material Brass
Contact Current Rating 9.5a
Contact Current Rating (Max) 9.5
Contact Finish - Mating GOLD
Contact Gender Male
Contact Layout Matrix
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Retention No (Without)
Contact Shape Circular
Contact Shape & Form Round
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 9.5a
Depth 16.03mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 13.49mm
Housing Color White
Housing Material Nylon
Insulation Color White
Insulation Material Nylon
Length 13.97mm
Mating Alignment With
Mating Alignment Type Chamfered Edges
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Misc Attribute TE AMP Mini-Universal MATE-N-LOK Connectors
Mount Through Hole
Number of Circuits 9
Number of Columns 3
Number of Contacts 9
Number of Ports 1
Number of Positions 9
Number of Power Positions 9
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 200
Packaging Bag
Packaging Method Bag
Packaging Quantity 200
Packaging Type Bag
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 150 – 350
PCB Mount Alignment Without
PCB Mount Retention With
PCB Mount Retention Type Boardlock
PCB Mounting Orientation Vertical
PCB Thickness 0.062mm
PCB Thickness (Recommended) .062
Primary Product colour White
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.163mm
Row-to-Row Spacing .162
Sealable No
Series Mini-Universal MATE-N-LOK
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .145
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Voltage Rating (AC) 600v
Width 13.97mm

Reviews

Be the first to submit a review

Trustpilot