TE Connectivity 1-747943-6 is a D-sub standard connector featuring an IDC termination.
This female unshrouded connector has 9 positions and is designed for reliable data transmission.
It is typically used in computer, telecommunications, and networking applications.
The connector provides a secure and efficient connection in compact spaces.
| Plug / Socket |
Socket |
| Mounting Type |
BackShell Mounting |
| No. of Ways |
9 |
| Mounting Direction |
Straight |
| Approvals |
UL |
| Body Material |
Metal |
| Circuit Application |
Signal |
| Colour |
Black |
| Contact Material |
Bronze |
| Contact Plating |
Gold, Tin |
| Contact Type |
Signal |
| Current Rating |
5a |
| Depth |
37.26mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing colour |
Black |
| Insulation Diameter |
1.52mm |
| Length |
34.41mm |
| Mating Connector Lock |
Yes (With) |
| Max Supply Voltage (AC) |
250v |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
9 |
| Number of Ports |
1 |
| Number of Positions |
9 |
| Number of Rows |
2 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Package/Case |
Metal |
| Packaging |
Bulk |
| Pitch |
2.77mm |
| Plating |
Tin |
| Preloaded |
Yes |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Series |
AMPLIMITE HDE-20 |
| Shell Material |
Steel |
| Shell Size |
1 |
| Shielding |
Shielded |
| Termination |
IDC |
| Type |
D-sub |
| Voltage Rating |
250v |
| Wire Gauge (Max) |
26AWG |
| Wire Gauge (Min) |
22AWG |
| Wire/Cable Diameter |
0.375inch |
| Wire/Cable Type |
Round |