TE Connectivity's connector, 1-745495-8, is a D-sub 25-pin female connector.
It features an unshrouded design for easy integration.
This connector is commonly used in data, communication, and industrial applications.
Its robust construction ensures reliable performance in various settings.
| Type |
D-Shaped Connectors |
| Plug / Socket |
Receptacle |
| Mounting Type |
Cable Mount (Free-Hanging) |
| No. of Ways |
25 |
| Plating Material |
Tin |
| Approvals |
UL, CSA |
| Body Material |
Metal |
| Centerline (Pitch) |
1.397mm |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Wire |
| Contact Current Rating (Max) |
2.4 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Type |
Socket |
| Depth |
21.72mm |
| Dielectric Material |
Glass |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing Color |
Black |
| Insulation Diameter |
1.52mm |
| Lead Free |
Lead Free |
| Length |
53.41mm |
| Material |
Metal |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Mounting Holes |
| Max Operating Temperature |
105°C |
| Max Supply Voltage (AC) |
250v |
| Max Voltage Rating (AC) |
250v |
| Min Operating Temperature |
-55°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
25 |
| Number of Ports |
1 |
| Number of Positions |
25 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
84 |
| Package/Case |
Metal |
| Packaging |
Tray |
| Packaging Method |
Package |
| Packaging Quantity |
84 |
| Pitch |
2.77mm |
| Plating |
Tin |
| Preloaded |
Yes |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE HDE-20 |
| Shell Material |
Steel |
| Shell Size |
3 |
| Shielded |
No |
| Shielding |
Shielded |
| Termination |
IDC |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
| Width |
12.92mm |
| Wire Gauge (Max) |
26AWG |
| Wire Gauge (Min) |
22AWG |
| Wire Size |
26 – 22 |
| Wire/Cable Type |
Round |
To use this facility please Sign In.
Sign In