The TE Connectivity AMPLIMITE HD-20 (HDE-20) D-SUB pin strip, model 1-745492-8, features nine pins and is designed for crimp termination in a cut and clip style. It is typically used in applications requiring a standard D-subminiature connector for data and signal transmission in various electronic assemblies. Renowned for its reliability, this connector is often employed in telecommunications, computer interface connections, and industrial controls.
| Plug / Socket |
Plug, straight |
| Mounting Type |
Cable Mount (Free-Hanging) |
| No. of Ways |
9 |
| Mounting Direction |
Straight |
| Plating Material |
Gold plated |
| Approvals |
UL, CSA |
| Body Material |
Steel |
| Centerline (Pitch) |
1.3716mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Wire |
| Contact Current Rating (Max) |
2.4 |
| Contact Material |
Phosphor bronze |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Type |
Pin |
| Depth |
22.58mm |
| Dielectric Material |
Glass |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing colour |
Black |
| Insulation Diameter |
1.52mm |
| Length |
31.19mm |
| Material |
Metal |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Mounting Holes |
| Max Supply Voltage (AC) |
250v |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Misc Attribute |
AMPLIMITE HD-20 (HDE-20) |
| Mount |
Free Hanging, Panel |
| No. of Rows |
2 |
| Number of Contacts |
9 |
| Number of pins |
9 |
| Number of Ports |
1 |
| Number of Positions |
9 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
140 |
| Package/Case |
Metal |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
140 |
| Pitch |
0.054inch |
| Plating |
Tin |
| Preloaded |
Yes |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE HDE-20 |
| Shell Material |
Steel |
| Shell Size |
1 |
| Shielded |
No |
| Shielding |
Shielded |
| Termination |
IDC |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Type |
D-SUB pin strip |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
| Width |
12.92mm |
| Wire Gauge (Max) |
26AWG |
| Wire Gauge (Min) |
22AWG |
| Wire Size |
26 – 22 |
| Wire/Cable Type |
Round |