TE Connectivity 1-66601-0 III+ Circular Contacts SKT 18-14 30AU

MPN
1-66601-0
Order Code
14-5430
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20000+ £0.891
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20000
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity's 1-66601-0 is a circular socket contact designed for wire sizes 18-14 AWG.

It features 30-micron gold plating for enhanced conductivity and corrosion resistance.

The contact is suitable for use in rugged or harsh environments.

Typical applications include industrial machinery and automotive systems.


Type Crimp Contact
Wire Gauge (AWG) 18-14
Contact Finish Tin
Body Material Copper
Circuit Application Power & Signal
Compatible Insulation Diameter Range .11 – .15
Contact Base Material Copper Nickel Alloy
Contact Current Rating (Max) 25
Contact Gender Female
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Retention Within Housing With
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 30
Current Rating 25a
Depth 4.32mm
Diameter 1.57mm
ELV Compliant
Gender Female
Insulation Diameter 3.81mm
Lead Free Not Applicable
Length 20.96mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Cable
Number of Positions 16
Operating Temperature Range -67 – 302
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Product Terminates To Wire & Cable
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Multimate III+
Shielding Shielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire Size 18 – 14
Wire/Cable Gauge 18AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot