TE Connectivity 1-66399-0 Jack 1pc Copper Alloy Gold-Plated Contacts

TE Connectivity 1-66399-0 Jack 1pc Copper Alloy Gold-Plated Contacts

MPN
1-66399-0
EAN-13
2050006486832
Order Code
07-3761
Country of Origin
USA

Discontinued


This socket contact by TE Connectivity, part number 1-66399-0, is designed for reliable electrical connections. It is commonly used in various industrial and electronic applications for durable and secure connectivity. The component is suitable for integration into systems requiring robust and consistent performance.
Type Socket contact
Pin or Socket Female
Circuit Application Power & Signal
Colour Silver
Compatible Insulation Diameter Range .08 – .1
Connection Crimp
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Finish Brass
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 100
Contact Plating Gold, Tin
Contact Retention Within Housing With
Contact surface Tin
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 30
Current Rating 13a
Depth 3.68mm
ELV Compliant
Gender Female
Height 3.05mm
Insulation Diameter 0.1inch
Length 20.96mm
Max Operating Temperature 125°C
Max. temperature +90°C
Min Operating Temperature -55°C
Min. temperature -55°C
Mount Cable
Nominal Current 13A
Operating Temperature Range -67 – 194
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Multimate III+
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Trustpilot